Christmas Opening Hours and Delivery Dates here
Wima MKS2C021001A00JSSD-1 Film Capacitors, metallic film, 100V, 1uF

Image Representative of Range

Wima MKS2C021001A00JSSD-1 Film Capacitors, metallic film, 100V, 1uF

Order Code:

20-7224

Brand: Wima MPN: MKS2C021001A00JSSD-1 EAN-13: 2050004863475
Qty Unit Price (Ex VAT)
1+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
127 available to back orderBack-order availability date - 16/01/2026

Wima MKS2C021001A00JSSD-1 Film Capacitors are precision-engineered components ideal for various electronic applications. This model is a thin film capacitor designed with a capacitance of 1 microfarad and rated for 100 volts, making it suitable for circuits that require reliability and stability in performance. With its robust construction, this capacitor offers high capacitance per volume, excellent frequency characteristics, and low dielectric absorption. Its applications include use in power supply filtering, coupling and decoupling in audio systems, and timing circuits, where its durability and precision contribute to optimal performance. Its construction complies with the 1569748 - Wima standard, ensuring compatibility across a range of systems used in professional and industrial settings.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot