Christmas Opening Hours and Delivery Dates here
Wima MKS2B041501E00JSSD-1 Film Capacitors Polypropylene 1500pF 630V

Image Representative of Range

Wima MKS2B041501E00JSSD-1 Film Capacitors Polypropylene 1500pF 630V

Order Code:

20-7220

Brand: Wima MPN: MKS2B041501E00JSSD-1 EAN-13: 2050000125768
Qty Unit Price (Ex VAT)
1+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 16/01/2026

Wima MKS2B041501E00JSSD-1 presents itself as a reliable polypropylene film capacitor with a capacitance of 1500 picofarads and a voltage rating of 630 volts. This capacitor, identified with the EAN 2050000125768, is designed for use in various precision electronic applications where stability and reliability across a wide temperature range of -55 to +100 degrees Celsius are crucial. With its compact dimensions of 18x6x12.5mm, this thin film capacitor is well-suited for use in high-frequency and high-voltage circuit designs, as well as signal processing tasks commonly found in telecommunications equipment and power supply units. The Wima MKS2B041501E00JSSD-1, noted for its excellent dielectric properties and long service life, is a preferred choice among components in the category of passive components for engineers looking to ensure high performance and durability in their designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot