Christmas Opening Hours and Delivery Dates here
Wima MKP2J021001E00KSSD-1 MKP2 Capacitor Polypropylene Film 100nF 630V

Image Representative of Range

Wima MKP2J021001E00KSSD-1 MKP2 Capacitor Polypropylene Film 100nF 630V

Order Code:

20-7115

Brand: Wima MPN: MKP2J021001E00KSSD-1 EAN-13: 2050004862072
Qty Unit Price (Ex VAT)
1+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
332 available to back orderBack-order availability date - 16/01/2026

Wima MKP2J021001E00KSSD-1 is a high-quality polypropylene film capacitor designed for use in demanding electrical applications. Featuring a capacitance of 100 nF and a voltage rating of 630 volts, this capacitor is highly suited for scenarios where stability and reliability are paramount, such as in pulse applications and high-frequency circuits. It operates with a tolerance of ±10%, making it a precise component for intricate electronic designs. Due to its construction as a thin film capacitor, it exhibits excellent insulation properties and frequency characteristics, ideal for ensuring performance consistency across a broad range of temperatures and frequencies. This component finds typical usage in coupling, decoupling, and resonant circuits within industrial equipment, consumer electronics, and power supply systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot