Christmas Opening Hours and Delivery Dates here
Wima MKP2F021501B00JSSD-1 Film Capacitors Film Polyester 150nF

Image Representative of Range

Wima MKP2F021501B00JSSD-1 Film Capacitors Film Polyester 150nF

Order Code:

20-7097

Brand: Wima MPN: MKP2F021501B00JSSD-1 EAN-13: 2050004862386
Qty Unit Price (Ex VAT)
1+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 16/01/2026

Wima MKP2F021501B00JSSD-1 is a high-quality film capacitor with a capacitance of 150 nF and a voltage rating of 250 V, made from polyester material. This thin film capacitor, part of Wima well-regarded MKP 2 series, features a tolerance of 5% and a pitch size of 5 mm, making it suitable for precise electronic applications. It is designed for use in a variety of engineering contexts, such as signal coupling and decoupling, smoothing, and filter applications in both consumer and industrial electronics. Recognised for its reliability and stable performance, this component finds integration in circuits requiring long-term durability and consistent electrical properties.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot