Christmas Opening Hours and Delivery Dates here
Wima MKP1V011004B00JSSD-1 EMI suppressor capacitor polyester red 0.1uF

Image Representative of Range

Wima MKP1V011004B00JSSD-1 EMI suppressor capacitor polyester red 0.1uF

Order Code:

20-7088

Brand: Wima MPN: MKP1V011004B00JSSD-1 EAN-13: 2050004860894
Qty Unit Price (Ex VAT)
1+ £0.398
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 available to back orderBack-order availability date - 09/01/2026

Wima MKP1V011004B00JSSD-1 is a high-quality EMI suppressor capacitor, specifically designed using polyester film technology, known for its stability and reliability in demanding applications. This thin film capacitor features a capacitance of 0.1 µF and operates with a high dielectric strength of up to 2500V, ensuring robustness in high-voltage environments. With a tolerance of 5% and a standardised RM15 pitch, this component is ideally suited for use in power electronics, filtering, and noise suppression tasks. Its durable construction makes it a preferred choice in applications where space is limited but high performance is crucial, such as in telecommunications and industrial power systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot