Christmas Opening Hours and Delivery Dates here
Wima MKP1T031006B00KSSD-1 MKP Capacitor Polypropylene 1uF 250V

Image Representative of Range

Wima MKP1T031006B00KSSD-1 MKP Capacitor Polypropylene 1uF 250V

Order Code:

20-7057

Brand: Wima MPN: MKP1T031006B00KSSD-1 EAN-13: 2050004862317
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 16/01/2026

Wima MKP1T031006B00KSSD-1 is a polypropylene film capacitor with a capacitance of 1µF and a voltage rating of 250V, designed for a variety of applications requiring high stability and low dielectric losses. This component, part of the MKP series, is recognised for its robustness and efficiency, making it suitable for use in high-frequency, pulse, and AC applications where reliability is crucial. The construction utilises high-grade polypropylene film that ensures excellent electrical performance and long operational life. Engineers often select this capacitor for its consistent performance in demanding environments, benefiting from its reliable capacitance tolerance and the capability to withstand higher voltage levels.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot