Christmas Opening Hours and Delivery Dates here
Wima MKP1O134706G00KSSD-1 Capacitor Film High Voltage 47uF 400V

Image Representative of Range

Wima MKP1O134706G00KSSD-1 Capacitor Film High Voltage 47uF 400V

Order Code:

20-7035

Brand: Wima MPN: MKP1O134706G00KSSD-1 EAN-13: 2050004862270
Qty Unit Price (Ex VAT)
1+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 16/01/2026

Wima MKP1O134706G00KSSD-1 is a high-voltage film capacitor that is part of the MKP 10 series, featuring a capacitance of 47 microfarads and a voltage rating of 400 volts. This thin film capacitor is designed with metallised polypropylene, which offers excellent stability and low dielectric absorption, making it highly suitable for demanding applications in power electronics, such as DC-link capacitors in inverters and switch mode power supplies. The capacitor is built to handle high voltages efficiently, providing reliable performance in environments where space and weight are constrained, thanks to its compact design with a lead spacing of 27.5 mm. This component is ideal for use in industrial electronics and renewable energy systems, where consistent electrical performance and robust construction are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot