Christmas Opening Hours and Delivery Dates here
Wima MKP1O131506B00KSSD-1 Film Capacitors Polypropylene 310VAC 1500pF

Image Representative of Range

Wima MKP1O131506B00KSSD-1 Film Capacitors Polypropylene 310VAC 1500pF

Order Code:

20-7030

Brand: Wima MPN: MKP1O131506B00KSSD-1 EAN-13: 2050004861204
Qty Unit Price (Ex VAT)
1+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 16/01/2026

Wima MKP1O131506B00KSSD-1 is a polypropylene film capacitor specified for use at an operating voltage of up to 310 VAC, with a capacitance value of 1500 pF. This thin film capacitor is constructed to provide robust performance in AC power applications, known for its stability, low dielectric absorption, and high insulation resistance. The Wima MKP 10 capacitor series, featuring a 0.15 µF capacitance and 10% tolerance housed within an RM27.5 package, is ideal for high-frequency applications like switch-mode power supplies and coupling/decoupling circuits in electronic equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot