Christmas Opening Hours and Delivery Dates here
Wima MKP1J043307H00JSSD-1 Thin Film Capacitor Radial 3.3µF 630V DC

Image Representative of Range

Wima MKP1J043307H00JSSD-1 Thin Film Capacitor Radial 3.3µF 630V DC

Order Code:

20-7006

Brand: Wima MPN: MKP1J043307H00JSSD-1 EAN-13: 2050004860078
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 13/01/2026

Wima MKP1J043307H00JSSD-1 is a high-quality thin film capacitor renowned for its reliable performance in various electronic applications. With a capacitance of 3.3µF, a voltage rating of 630V DC, and a 5% tolerance, it is well-suited for demanding environments where stability and precision are critical. This component, also referred to by its alternate description 1569408, features a radial lead design with a RM37.5 spacing, which facilitates easy integration into diverse circuit configurations. Engineers commonly utilise this capacitor in power electronics, pulse applications, and filtering circuits, where its excellent dielectric properties contributed by the MKP (metallized polypropylene) technology ensure low dissipation factors and high AC load capability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot