Christmas Opening Hours and Delivery Dates here
Wima MKP1J036807C00KSSD-1 MKP1 Film Capacitor Film material 680nF 630V

Image Representative of Range

Wima MKP1J036807C00KSSD-1 MKP1 Film Capacitor Film material 680nF 630V

Order Code:

20-7002

Brand: Wima MPN: MKP1J036807C00KSSD-1 EAN-13: 2050004862256
Qty Unit Price (Ex VAT)
1+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J036807C00KSSD-1 is a high-quality MKP 10 thin film capacitor designed for applications requiring reliable capacitance and voltage performance. This capacitor offers a capacitance of 680nF with a tolerance of 10% and is rated for operation up to 630V, suitable for high-voltage environments. With dimensions supporting a pitch of 37.5mm, the MKP1J036807C00KSSD-1 is ideal for use in power supplies, inverters, and various filtering applications where stability and consistency are crucial. Engineered with a polypropylene film, it ensures minimal dielectric losses and excellent electrical characteristics, making it a preferred choice in both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot