Christmas Opening Hours and Delivery Dates here
Wima MKP1J031005D00KSSD-1 Film Capacitors Polyester 1µF 100V Axial

Image Representative of Range

Wima MKP1J031005D00KSSD-1 Film Capacitors Polyester 1µF 100V Axial

Order Code:

20-6995

Brand: Wima MPN: MKP1J031005D00KSSD-1 EAN-13: 2050000130526
Qty Unit Price (Ex VAT)
1+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J031005D00KSSD-1 is a high-quality film capacitor designed for demanding applications requiring reliability and precision. This polyester capacitor offers a capacitance of 1µF with a voltage rating of 100V, and its compact axial configuration measures 26.5mm in length, 7mm in width, and 16.5mm in height. Engineered to operate efficiently within a temperature range of -55 to +100 degrees Celsius, it is suitable for use in electronic circuits where stable performance across a wide temperature variance is critical. Typical applications include high-frequency coupling, signal filtering, and decoupling tasks in audio, telecommunication, and power management systems. The MKP1J031005D00KSSD-1, identified by EAN 2050000130526, exemplifies the precision and reliability expected from Wima range of thin film capacitors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot