Christmas Opening Hours and Delivery Dates here
Wima MKP1J012202C00KSSD-1 MKP Film Capacitor 450V 2200pF Polypropylene

Image Representative of Range

Wima MKP1J012202C00KSSD-1 MKP Film Capacitor 450V 2200pF Polypropylene

Order Code:

20-6975

Brand: Wima MPN: MKP1J012202C00KSSD-1 EAN-13: 2050000126123
Qty Unit Price (Ex VAT)
1+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 16/01/2026

Wima MKP1J012202C00KSSD-1 is an MKP film capacitor that features a specified capacitance of 2200 pF with a voltage rating of 630 V DC, housed in a compact form factor measuring 10x4x9 mm. Designed for high-performance applications, this capacitor utilises a polypropylene dielectric to provide excellent stability and low loss, making it suitable for use in resonant circuits, coupling and decoupling applications, and high-frequency switching power supplies operating within a temperature range of -55 to +100 degrees Celsius. The component's 7.5 mm lead spacing facilitates integration into various electronic assemblies, and its robust construction ensures reliable performance under demanding conditions, adhering to stringent industrial standards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot