Christmas Opening Hours and Delivery Dates here
Wima MKP1F032204D00JSSD-1 MKP1 Film Capacitor Polypropylene 220nF 3mΩ

Image Representative of Range

Wima MKP1F032204D00JSSD-1 MKP1 Film Capacitor Polypropylene 220nF 3mΩ

Order Code:

20-6920

Brand: Wima MPN: MKP1F032204D00JSSD-1 EAN-13: 2050004859737
Qty Unit Price (Ex VAT)
1+ £0.442
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 09/01/2026

Wima MKP1F032204D00JSSD-1 is a thin film capacitor that features a polypropylene dielectric material, providing a capacitance of 220nF and operating at a voltage of 250V with a tolerance of ±5%. This component boasts a low equivalent series resistance (ESR) of 3mO, which is crucial for applications requiring high efficiency and stable performance. With a lead spacing of RM15, this capacitor is well-suited for use in applications such as filter circuits, power supplies, and energy storage systems, where precision and reliability are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot