Christmas Opening Hours and Delivery Dates here
Wima FKS3F021003A00JSSD FKS3 Capacitor Film 100nF 63V 10% Leaded

Image Representative of Range

Wima FKS3F021003A00JSSD FKS3 Capacitor Film 100nF 63V 10% Leaded

Order Code:

20-6899

Brand: Wima MPN: FKS3F021003A00JSSD EAN-13: 2050004859591
Qty Unit Price (Ex VAT)
1+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 available to back orderBack-order availability date - 16/01/2026

Wima FKS3F021003A00JSSD is a type of thin film capacitor known for its reliability and precision in various electronic applications. This capacitor features a capacitance of 100nF with a voltage rating of 63V and a tolerance of 10 percent, making it suitable for precision circuits where stability is crucial. Utilising a film technology, the Wima FKS3 series are specifically designed to offer low loss and long-term stability, making them ideal for applications such as coupling and decoupling in analogue and digital circuits, and filtering in power supply systems. With its leaded configuration, it is primarily used in environments where space is less constrained, yet performance and durability are key requirements.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot