Christmas Opening Hours and Delivery Dates here
Wima FKS3D021503A00JSSD-1 FKS3 Film Capacitor 0.015uF 100V Axial Leads

Image Representative of Range

Wima FKS3D021503A00JSSD-1 FKS3 Film Capacitor 0.015uF 100V Axial Leads

Order Code:

20-6887

Brand: Wima MPN: FKS3D021503A00JSSD-1 EAN-13: 2050004859454
Qty Unit Price (Ex VAT)
1+ £0.367
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 available to back orderBack-order availability date - 16/01/2026

Wima FKS3D021503A00JSSD-1 FKS3 Film Capacitor 0.015uF 100V Axial Leads is a high-quality component renowned for its reliability in electronic circuits. This thin film capacitor features a capacitance of 0.015 microfarads and operates efficiently at voltages up to 100 volts. Its design includes durable axial leads, making it suitable for compact and high-precision applications. Widely used in filtering, coupling, and timing circuit operations, this capacitor provides stability and accuracy in a variety of electronic devices. Designed with a tolerance of 5%, it is adept at maintaining performance under varying environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot