Christmas Opening Hours and Delivery Dates here
Wima FKS2G014701A00KSSD-1 FKS2 Capacitor 470pF Polyester 400V

Image Representative of Range

Wima FKS2G014701A00KSSD-1 FKS2 Capacitor 470pF Polyester 400V

Order Code:

20-6878

Brand: Wima MPN: FKS2G014701A00KSSD-1 EAN-13: 2050004859287
Qty Unit Price (Ex VAT)
1+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 16/01/2026

Wima FKS2G014701A00KSSD-1, known as part of the FKS 2 capacitor series, is a high-quality film capacitor with a capacitance of 4700 pF, offering a tolerance of 10% and rated for a voltage of 400V. Designed using thin film polyester technology, this capacitor provides reliable electrical performance in demanding environments. The FKS2 series is particularly suited for use in power supply filtering, coupling and decoupling applications, and interference suppression across a range of electronic equipment. Its robust polyester construction ensures excellent stability and long-term reliability, making it a preferred choice among engineers for critical applications in both consumer electronics and industrial systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot