Christmas Opening Hours and Delivery Dates here

Wiha Z12916 30666 Inomic® VDE Side Cutter

Order Code:

49-4567

Brand: Wiha MPN: 30666 EAN-13: 4010995306663
  • Country of Origin:
  • View All

Discontinued


These Inomic® VDE pliers from Wiha are ideal for cutting hard wires in the joint area but can also apply a flush, burr-free cut to soft wires, plastics and cables. These pliers offer insulation up to 1000V.


  • Cutting edge with bevel near the joint, cutting edge without bevel in the front cutting area
  • Cutting edges induction hardened to approx. 62 HRC
  • Angled shape (23°) for fatigue-free work
  • Opening spring and locking mechanism
  • Head made of ball-bearing steel
  • Handles made of tough fibre-glass reinforced plastic with ergonomic soft grip zone
  • Length 160mm
  • Manufactured according to IEC 60900: 2012
  • Manufacturer's type: Z12916
Type Side Cutters
Length 160mm
For Use With Cables, plastics, wire
Material Ball-bearing steel

Trustpilot