Christmas Opening Hours and Delivery Dates here

Wiha Z06916 30611 Inomic® VDE Flat Round Pliers

Order Code:

49-4566

Brand: Wiha MPN: 30611 EAN-13: 4010995306618
  • Country of Origin:
  • View All

Discontinued


These Inomic® VDE pliers from Wiha are ideal for gripping, holding, cutting and stripping and have long thin jaws to enable them to reach awkward to get to objects.


  • Straight blade with three stripping points 2.5mm², 1.5mm² and 0.75mm²
  • Ridged gripping surfaces
  • Cutting edges induction hardened to approx. 62 HRC
  • Insulation up to 1000V
  • Angled shape (23°) for fatigue-free work
  • Opening spring and locking mechanism
  • Handles made of tough fibre-glass reinforced plastic with ergonomic soft grip zone
  • Manufactured according to IEC 60900: 2012
  • Manufacturer's type: Z06916
Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm

Trustpilot