Christmas Opening Hours and Delivery Dates here

Wiha 44617 Automatic Stripping Tool

Order Code:

98-4691

Brand: Wiha MPN: 44617 EAN-13: 4010995446178
Qty Was Unit Price (Ex VAT)
1+ £44.00 £33.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Wiha Automatic Stripping Tool is made for precise and safe stripping of cables up to 6mm². Can also be used to cut Cu and Al leads with a diameter of up to 2mm. These lightweight pliers ensure quick and precise skinning thanks to an integrated scanning system which adjusts automatically to the respective lead cross section, effectively preventing damage to the interior lead.
In addition, the leads can be custom stripped with the adjustable length arrester from 5-12mm. If needed, the length arrester can also be entirely removed from the tool. The blades of the stripping tool are made of high-quality sturdy cutlery steel and can be replaced, if required. Space-saving and secure locking is ensured by the arrest option on the tool.

Specifications:

Overall Length: 190mm.
Cross Section Area Stripped (Min. - Max.): 0.2-6mm².
Area Stripped: 24-10 AWG.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot