Christmas Opening Hours and Delivery Dates here

Wiha 44163 Torque wrench 3/8" (10 mm) 5 - 25 Nm

Order Code:

65-6165

Brand: Wiha MPN: 44163 EAN-13: 4010995441630
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £346.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

Torque wrench 3/8" (10 mm) 5 - 25 Nm
Type Torque Wrench
Torque Range 25Nm
Downforce 3/8" (10 mm)
Torque (min.) 5Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot