Wiha 43335 Z 12 1 06 160 mm Professional electric Diagonal Cutters 160mm

Order Code:

65-6112

Brand: Wiha MPN: 43335 EAN-13: 4010995433352
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Reduces your costs: Long-lasting thanks to high-quality chrome-plated pliers surface to prevent rust. Protects your health: Special joint construction DynamicJoint® reduces the effort required for cutting. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. For cutting soft and hard wires, a universal cutter must not be missing in the craftsman's equipment. The Professional electric side cutter from Wiha proves itself as a robust all-rounder pliers and is versatile applicable. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 40% higher cutting force. The precise pliers with semi-circular head shape also enables a clean cutting edge. The ergonomically shaped pliers handle guarantees a comfortable, fatigue-free working. Furthermore, the high-quality chrome-plated pliers surface protects against rust and makes the pliers durable. In addition, the side cutter is manufactured according to the international standard IEC 60900 and is thus approved for working in the range of live parts up to 1,000 V AC. Standards: Tested according to IEC 60900. Application: For cutting cables as well as soft and hard wires. The protective insulation lets you work on components carrying voltages up to 1,000 V AC.
Type Cutters
Length 160mm
Height 6.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot