Equipped with eight drive shapes in one screwdriver, and perfect for when a normal screwdriver is too long - an adaptor blade is also suitable for use in power screwdrivers
The blade is a high-quality chrome-molybdenum steel, through-hardened, chrome-plated, with an adjustable blade length from 50 – 85 mm. Featuring an ergonomic Wiha SoftFinish® multi-component handle with roll-off protection and integrated, swivelling bit magazine.
- Bit holder: ClicFix quick release holder, magnetic
- 27 mm universal bits
- Suitable for: DIN 3126, ISO 1173, style D 6.3
- Real single-handed operation for fast bit changing
- 6mm hexagonal chuck for System 6-blades
- Click stop ball clamp for a secure hold and quick length adjustment