Wiha 29233 2893 Torque Screwdriver TorqueVario-S T 5-14 Nm

MPN
29233
Brand
Wiha
EAN-13
4010995292331
Order Code
65-5777
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Driving side: DIN 3126, ISO 1173, Form D 6.3 For screw joints of all kinds in trade and industry. For controlled screwing at a predefined torque., in combination with a WIHA torque 6-mm changing blade. For controlled screwing with nuts at a predefined torque. For controlled screwing with bits at a predefined torque. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Made of tough cellulose acetate. numerical torque value display in window scale. Torque can be set continuously with adjustment tool torque-setter (included in the delivery). Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. Sleeve: Bit-Schnellwechselhalter for Wiha cross-grip torque tools. Enables a particularly fast bit change. Blade: octagonal profile with hole in the blade tip, through-hardened, galvanised. High-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. Head: nickel-plated, spring-loaded ball. EN ISO 6789, BS EN 26789, ASME B107.14M Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.
Drive 6mm
Type Screwdriver
Handle Length 120mm
Height 160mm
Length 80mm
Material Chromium-vanadium steel
Material (details) Octagonal profile with hole in the blade tip, hardened, galvanized
Material properties tempered
Max. Torque 5.0 - 14.0Nm
Range of use Workshop
Standards In accordance with EN ISO 6789
Tolerance ± 6%
Torque (max.) 14Nm
Torque (min.) 5Nm
Weight 375g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot