Christmas Opening Hours and Delivery Dates here

Wiha 2872T10 36078 Slim Selection Set - 10pc

Order Code:

49-4664

Brand: Wiha MPN: 36078 EAN-13: 4010995360788
  • Country of Origin:
  • View All

Discontinued


This handy set of holders and mixed slimBits from Wiha gives you all the equipment you need for controlled fastening on live parts up to 1000V AC in a high quality, rugged and easily portable case. All bits have protective insulation moulded directly onto them.


  • Specialist screwdrivers
  • VDE torque handle 1.0 - 5.0 Nm, steplessly adjustable
  • Bit holder with SoftFinish® electric multi-component handle
  • ClicFix quick release holder securely locks bits
  • Individually tested protective insulation 1,000V AC, VDE and GS tested
  • Suitable only for 6mm slimBits
  • Manufacturer's type 2872T10

10-piece set includes: VDE torque grip with ClickFix quick change holder, bit holder with SoftFinish® electric component handle, slimBit interchangeable blades with protective insulation, slotted bits 4.0 x 0.8mm, 5.5 x 1mm and crosstip PH1, PH2, PZ1, PZ2 and carrying case.
Type Set
Drive Type Phillips, Pozidriv, Slotted

Trustpilot