Christmas Opening Hours and Delivery Dates here

Wiha 2097 Soft-Face Dead-Blow Hammer Hickory Handle 1085g

Order Code:

98-4513

Brand: Wiha MPN: 2097 EAN-13: 4010995020972
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Wiha Soft-Face Dead-Blow Hammer has the following specification:

Hammer Face Diameter: 50mm.
Hammer Head Height: 135mm.
Overall Length: 385mm.
Weight: 1085g.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot