Wiha 07659 Torx® ESD Screwdriver T5

Order Code:

50-4193

Brand: Wiha MPN: 07659 EAN-13: 4010995076597
  • Country of Origin:
  • View All

Discontinued


A precision ESD TORX® screwdriver with a dissipative handle. ESD-safe for working on electrostatically sensitive components.
  • T5
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap, surface resistance 106 to 109 Ω
  • IEC 61340-5-1
Blade Length 40mm
Overall Length 120mm
Tip Type Torx
Tip Size 2.5mm
Insulation Type ESD
Torx Tip Size 5

Trustpilot