Christmas Opening Hours and Delivery Dates here

Wiha 07642 Precision ESD Phillips screwdriver PH 1

Order Code:

50-4102

Brand: Wiha MPN: 07642 EAN-13: 4010995076429
  • Country of Origin: Germany
  • View All

Discontinued


A Wiha ESD-safe Finescrew Phillips Screwdriver with dissipative handle for working on electrostatically sensitive components.


  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap, surface resistance 106 to 109Ω
  • Complies with IEC 61340-5-1
Blade Length 60mm
Overall Length 170mm
Tip Type Phillips
Tip Size 1
Insulation Type ESD

Trustpilot