Wiha 00546 PicoFinish Hex Nut Driver 2mm

Order Code:

50-4381

Brand: Wiha MPN: 00546 EAN-13: 4010995005467
  • Country of Origin:
  • View All

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop Blade tip.


Blade Length 60mm
Handle dimensions 100 x 18mm
Length 160mm
Nut Size 2mm

Questions

*Question functionality currently disabled
Friday, June 19, 2015 | Question by: Rapid Customer | Product code: 50-4381
Q. Wiha 00546 PicoFinish Hex Nut Driver 2mm I need a tool to drive a M2 hex nut. Is this the correct size?
A. Hi Philip, thank you for your question. This Wiha PicoFinish Hex Nut Driver is suitable for a 2mm nut.

Trustpilot