Christmas Opening Hours and Delivery Dates here

Wiha 00522 PicoFinish Hex Screwdriver 1.5mm

Order Code:

50-4249

Brand: Wiha MPN: 00522 EAN-13: 4010995005221
  • Country of Origin:
  • View All

Discontinued


A Wiha PicoFinish Hex Screwdriver with a rotating handle cap and rapid-turning zone. Ideal for high-precision work with electro-technical and precision components.


  • 1.5mm hex
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Wiha PicoFinish handle for rapid rotation
Blade Length 50mm
Overall Length 144mm
Tip Type Hex
Tip Size 1.5mm
Insulation Type None

Trustpilot