Christmas Opening Hours and Delivery Dates here
Widap FW40-200 46R 10% 180W Wire-wound Tubular Resistor

Widap FW40-200 46R 10% 180W Wire-wound Tubular Resistor

Order Code:

63-2927

Brand: Widap MPN: A402046R01

Discontinued


A 46R 180W wirewound power resistor consisting of a Ø40mm ceramic resistor element carrying a resistor winding. The resistor is mounted via angle brackets and is ideal in applications such as starter resistors for compressors, neutral point earthing resistors. braking resistors for drives with frequency converters, etc.
  • Tolerance 10%
  • Mounting length 222mm
  • Dielectric strength 3kV AC
  • Max. temperature 300°

Trustpilot