Christmas Opening Hours and Delivery Dates here
Widap 600055 Electric motor capacitor 8 µF 450 V AC 5 % Ø 30 mm

Image Representative of Range

Widap 600055 Electric motor capacitor 8 µF 450 V AC 5 % Ø 30 mm

Order Code:

20-6839

Brand: Widap MPN: 600055 EAN-13: 2050010159722
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 available to back orderBack-order availability date - 15/01/2026

Widap's 600055 electric motor capacitor is a film capacitor designed for reliable performance in demanding applications. This Widap model features a capacitance of 8 µF and operates at a voltage of 450 V AC with a tolerance of 5%, ensuring precise operation. With a diameter of 30 mm, it is suitable for use in motor run and start applications, providing reliable power factor correction and motor efficiency. Its robust design, incorporating thin film capacitors technology, makes it ideal for various industrial and commercial motors. Often utilised in environments requiring compact, yet high-performance capacitors, it is suited for automation systems, HVAC systems, and other electrical motor-driven equipment.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot