Christmas Opening Hours and Delivery Dates here
Widap 600053 Electric motor capacitor 40 µF 450 V AC 5 percent 45 mm

Image Representative of Range

Widap 600053 Electric motor capacitor 40 µF 450 V AC 5 percent 45 mm

Order Code:

20-6838

Brand: Widap MPN: 600053 EAN-13: 2050010159524
Qty Unit Price (Ex VAT)
1+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 15/01/2026

Widap's 600053 Electric Motor Capacitor is a high-quality thin film capacitor designed for reliable performance in demanding applications. This capacitor features a capacitance of 40 microfarads and an operational voltage of up to 450 volts AC, with a precision tolerance of 5 percent, making it ideal for precise motor and machinery applications. The capacitor's cylindrical body, with a diameter of 45 mm, ensures compatibility with various electric motor systems and equipment requiring stable and efficient power supply. Commonly utilised in HVAC systems, compressors, and industrial motor controls, the Widap 600053 provides essential power factor correction, enhancing the efficiency and longevity of electrical motors. Its robust construction and technical specifications make it a dependable choice for professionals in engineering and maintenance.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot