Christmas Opening Hours and Delivery Dates here
Widap 600051 Electric motor capacitor 5 µF 450 V AC 5 % Ø 30 mm

Image Representative of Range

Widap 600051 Electric motor capacitor 5 µF 450 V AC 5 % Ø 30 mm

Order Code:

20-6836

Brand: Widap MPN: 600051 EAN-13: 2050010159586
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 15/01/2026

Widap's 600051 is an electric motor capacitor with a capacitance of 5 microfarads, designed to operate at an alternating current voltage of 450 volts with a tolerance of 5 percent, and features a diameter of 30 millimetres. As a film capacitor, it employs a thin film dielectric that is known for its high reliability and stability, making it suitable for applications requiring consistent performance over time. This capacitor is commonly used in electric motor setups where it helps improve the motor's power factor and efficiency, particularly in environments demanding robust and dependable performance such as industrial machinery and HVAC systems.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot