Christmas Opening Hours and Delivery Dates here
Widap 600049 Electric motor capacitor 45 µF 450 V AC 5 % Ø 50 mm Film

Image Representative of Range

Widap 600049 Electric motor capacitor 45 µF 450 V AC 5 % Ø 50 mm Film

Order Code:

20-6834

Brand: Widap MPN: 600049 EAN-13: 2050010159807
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 15/01/2026

Widap presents the 600049 electric motor capacitor, featuring a capacitance of 45 µF and a voltage rating of 450 V AC with a tolerance of 5%. This film capacitor, also referenced under the designation Widap 600049, boasts a robust thin film construction, measuring 50 mm in diameter. Widely utilised within electric motors, this capacitor is integral to the efficient operation of devices requiring stable capacitance in high-voltage environments, such as HVAC systems and industrial machinery. Engineered for precision and durability, it is well-suited to applications where reliable performance under fluctuating electrical loads is critical.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot