Christmas Opening Hours and Delivery Dates here
Widap 600048 Electric motor capacitor 12.5 µF 450 V AC 5% Ø 35 mm

Image Representative of Range

Widap 600048 Electric motor capacitor 12.5 µF 450 V AC 5% Ø 35 mm

Order Code:

20-6833

Brand: Widap MPN: 600048 EAN-13: 2050010159777
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 15/01/2026

Widap 600048 is an electric motor capacitor with a capacitance of 12.5 µF and a voltage rating of 450 V AC, maintaining a tolerance of 5%. Engineered as a thin film capacitor, this component features a compact design with a diameter of 35 mm, making it suitable for space-constrained applications. Typically employed in electrical engineering and motor start applications, it is designed to enhance the efficiency and power factor of electric motors. Known for its reliability and stability, the 600048 capacitor is often used in both industrial settings and household appliances that require consistent performance under varying electrical loads. This product is synonymous with durability and precision, well-regarded in professional fields such as mechanical and electrical engineering.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot