Christmas Opening Hours and Delivery Dates here
Widap 600042 Electric motor capacitor 8 µF 450 V AC 5% Film Capacitors

Image Representative of Range

Widap 600042 Electric motor capacitor 8 µF 450 V AC 5% Film Capacitors

Order Code:

20-6829

Brand: Widap MPN: 600042 EAN-13: 2050010159500
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
110 available to back orderBack-order availability date - 15/01/2026

Widap 600042 is an electric motor capacitor featuring a capacitance of 8 microfarads and rated for operation at 450 volts AC with a tolerance of 5%. This thin film capacitor, measuring 30 millimetres in diameter, is designed for use in a variety of motor-driven applications where reliable performance and consistent capacitance stability are essential. The Widap 600042 suits engineering applications such as HVAC systems, pumps, and other electric motor systems requiring a robust capacitor solution. With its precision manufacturing, this component supports efficient motor operation and energy efficiency, making it a valuable choice for engineers seeking dependable performance in electrical circuits.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot