Christmas Opening Hours and Delivery Dates here
Widap 600041 Electric motor capacitor 80 µF 450 V AC 5% Φ50 mm

Image Representative of Range

Widap 600041 Electric motor capacitor 80 µF 450 V AC 5% Φ50 mm

Order Code:

20-6828

Brand: Widap MPN: 600041 EAN-13: 2050010159814
Qty Unit Price (Ex VAT)
1+ £21.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
129 available to back orderBack-order availability date - 15/01/2026

Widap 600041 is an electric motor capacitor designed with a capacitance of 80 microfarads and capable of handling 450 volts AC with a tolerance of 5%. This thin film capacitor, identifiable by its alternate description as Widap 600041 1 pc(s) Electric motor capacitor 80 µF 450 V AC 5% (Ø) 50 mm, provides reliable performance suitable for use in various motor applications where steady and robust capacitive support is necessary. The dimensions include a diameter of 50 mm, which facilitates its integration into compact electrical assemblies, making it highly applicable in environments like HVAC systems, industrial motor drives, and other dynamic electric motor operations. Engineers will appreciate its precision and resilience, both of which are essential for maintaining system efficiency and longevity.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot