Christmas Opening Hours and Delivery Dates here
Widap 600038 Electric motor capacitor 7 µF 450 V AC 5% Ø30 mm Film

Image Representative of Range

Widap 600038 Electric motor capacitor 7 µF 450 V AC 5% Ø30 mm Film

Order Code:

20-6826

Brand: Widap MPN: 600038 EAN-13: 2050010159890
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 15/01/2026

Widap 600038 is an electric motor capacitor with a capacitance of 7 µF and rated for 450 V AC, with a tolerance of ±5%. This thin film capacitor has a cylindrical design with a diameter of 30 mm, making it suitable for compact applications where space is a consideration. Typically used in electric motors, this capacitor enhances the motor's performance by optimizing power factor and improving efficiency. With its reliable construction, the Widap 600038 is ideal for use in HVAC systems, industrial machinery, and other applications requiring durable and stable electrical components. Designed for long-term operation, it meets the rigorous demands of continuous use in various engineering environments.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot