Christmas Opening Hours and Delivery Dates here
Widap 600033 Electric motor capacitor 5 µF 450 V AC 5 % Ø 30 mm 1 pc

Image Representative of Range

Widap 600033 Electric motor capacitor 5 µF 450 V AC 5 % Ø 30 mm 1 pc

Order Code:

20-6821

Brand: Widap MPN: 600033 EAN-13: 2050010159401
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 15/01/2026

COMAR 600033 is a film capacitor engineered for electric motor applications. This thin film capacitor has a capacitance of 5 microfarads, supports a voltage rating of 450 volts AC, and maintains a tolerance of 5 percent. With a compact diameter of 30 millimetres, it is designed for efficient space utilisation in electrical circuits. Its construction is well-suited to enhance the performance and reliability of motors by stabilising voltage and improving efficiency, making it particularly beneficial in industrial and residential motor applications where consistent performance is required.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot