Christmas Opening Hours and Delivery Dates here
Widap 600025 Electric motor capacitor 35 µF 450 V AC 5% Ø 45 mm

Image Representative of Range

Widap 600025 Electric motor capacitor 35 µF 450 V AC 5% Ø 45 mm

Order Code:

20-6813

Brand: Widap MPN: 600025 EAN-13: 2050010159838
Qty Unit Price (Ex VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 15/01/2026

Widap 600025 is a robust electric motor capacitor with a capacitance of 35 µF and a rated voltage of 450 V AC, maintaining a tolerance of 5%. Distinguished by its compact design with a diameter of 45 mm, this thin film capacitor is designed for reliability in demanding electrical environments. Engineered for use in electric motor applications, it serves as an essential component in the smooth operation and efficiency of motor start and run circuits, where stability and precision are paramount.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot