Christmas Opening Hours and Delivery Dates here
Widap 600023 Electric motor capacitor 30 µF 450 V AC 5% Ø 40 mm Film

Image Representative of Range

Widap 600023 Electric motor capacitor 30 µF 450 V AC 5% Ø 40 mm Film

Order Code:

20-6811

Brand: Widap MPN: 600023 EAN-13: 2050010159517
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 15/01/2026

Widap 600023 is an electric motor capacitor characterised by a capacitance of 30 µF and rated for 450 V AC, designed to operate within a tolerance of 5%. This thin film capacitor, measuring 40 mm in diameter, is produced by Widap and is suitable for various applications where reliable energy storage and voltage regulation are required, such as in the starting and running of electric motors. Widely used in both industrial and residential settings, these film capacitors are favoured for their stability and durability in demanding electrical environments. The Widap 600023 model, particularly noted for its compact form factor and robust performance, integrates seamlessly into motor systems, ensuring efficient operation and prolonged equipment lifespan.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot