Christmas Opening Hours and Delivery Dates here
Widap 600014 Electric motor capacitor 16 µF 450 V AC 5 % 40 mm

Image Representative of Range

Widap 600014 Electric motor capacitor 16 µF 450 V AC 5 % 40 mm

Order Code:

20-6802

Brand: Widap MPN: 600014 EAN-13: 2050010159531
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
189 available to back orderBack-order availability date - 15/01/2026

Widap's 600014 is an electric motor capacitor, featuring a capacitance of 16 µF and a voltage rating of 450 V AC with a tolerance of 5%. Designed as a film capacitor, this component is meticulously engineered for precise electrical performance, making it suitable for applications in electric motors where stable capacitance and reliable operation over an extended period are paramount. Its compact dimensions, with a diameter of 40 mm, allow for easy integration into motor assemblies where space constraints might be a concern. Additionally, its construction and specifications make it well-suited for use in both domestic and industrial motor start or run applications, ensuring dependable functionality in varying environmental conditions.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot