Christmas Opening Hours and Delivery Dates here
Widap 600012 Electric motor capacitor 14 µF 450 V AC 5% Ø 35 mm

Image Representative of Range

Widap 600012 Electric motor capacitor 14 µF 450 V AC 5% Ø 35 mm

Order Code:

20-6800

Brand: Widap MPN: 600012 EAN-13: 2050010159753
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 15/01/2026

Widap's electric motor capacitor, part number 600012, is a precision film capacitor designed for use in demanding electrical applications. With a capacitance of 14 microfarads and a voltage rating of 450 volts AC, this component is engineered for reliable performance, exhibiting a tolerance of 5 percent and a compact diameter of 35 millimetres. It is ideal for use in electrical motor circuits where stable capacitance under high voltage conditions is critical, as the thin film construction provides excellent thermal stability and resistance to dielectric breakdown. The Widap 600012 is suitable for integration into both industrial and commercial motor systems, ensuring effective operation in contexts such as pump motors, fan units, and compressor systems.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot