Christmas Opening Hours and Delivery Dates here
Widap 600008 Electric motor capacitor 10 µF 450 V AC ±5% Ø30 mm

Image Representative of Range

Widap 600008 Electric motor capacitor 10 µF 450 V AC ±5% Ø30 mm

Order Code:

20-6796

Brand: Widap MPN: 600008 EAN-13: 2050010159548
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 15/01/2026

COMAR 600008 is a robust electric motor capacitor characterised by a capacitance of 10 µF and a voltage rating of 450 V AC with a tolerance of ±5%. This thin film capacitor is designed with a diameter of 30 mm, making it suitable for applications that demand compact yet reliable capacitive components. Utilised predominantly in motor run systems, the capacitor plays a crucial role in enhancing motor efficiency and power factor correction. Its construction from high-quality film materials ensures longevity and stability under various operational conditions, which is essential for consistent performance in industrial and HVAC applications.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot