Christmas Opening Hours and Delivery Dates here

White Label 98002C1 10K Joystick Potentiometer

Order Code:

51-7065

Brand: White Label MPN: 98002C1

Discontinued


A 0 to 10kΩ potentiometer with joystick control that is suitable for use with the Xbox 360, PS2 and PS3 game controllers.


  • With switch
  • Metal lever
  • Dimensions (L x W x H) 25.3 x 20.3 x 19.4mm
  • Tolerance ±20%
  • 60° Joystick travel
  • Linear taper
Resistance 0 to 10Ω
Tolerance 20%
Taper Linear
Power Rating 60W
Shaft Length 7.2mm

Trustpilot