Whadda WPSE208 3-axis digital acceleration sensor module - MMA8452

Order Code:

17-3939

Brand: Whadda MPN: WPSE208 EAN-13: 5410329730024
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £5.79 £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The MMA8452Q accelerometer module is an intelligent, three-axis, three-axis, 12-bit capacitive MEMS accelerometer. It is configurable with embedded functions with flexible programmable options with flexible users, which can be configured with two interrupt pins. Embedded interrupt functions provide the overall performance of power savings that the host processor loads from continuous query data. It has user selectable full scales of + -2G / + - 4G / + - 8g with high-pass filtered data as well as unfiltered data available real time.
Type PCB Design Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot