Whadda WPM463 dual-channel relay module, SSR, 240V AC, 2A

Order Code:

17-3933

Brand: Whadda MPN: WPM463 EAN-13: 5410329732073
Qty Was Unit Price (Ex VAT)
1+ £7.16 £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The WHADDA module of Whadda Dual Channel Solid Channel Relay (SSR) can be used to quickly and efficiently switch the switching and off and off points without using moving parts (such as a classic electromechanical relay). The SSR module uses a phototriac to provide galvanic isolation between the logical plane and the AC load side. Both channels can be switched on with a low logic level signal (0 - 1.5 V) by providing a high logic level signal (3 - 5 V) at its corresponding channel signal input. Note that this module can only switch alternating currents up to a maximum of 2 A with a maximum voltage of 240 V AC. If you try to use this module to change DC loads or exceed the specified limits, the module and / or your connected devices may be damaged!
Type PCB Design Board
Factory colour Multi-colour

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot