Whadda WPM432 DMX512 Arduino add-on module, converts signal, 3-pin DMX output

Order Code:

17-3927

Brand: Whadda MPN: WPM432 EAN-13: 5410329730000
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £14.28 £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

With this Arduino add-on, you can use the Arduino as a DMX master device (transmitter). This board is a simple circuit based around a driver chip (MAX-485 or SN 75176) with an XLR-3-pin plug DMX output connector. Pin1 = Common signal, Pin2 = Data, Pin3 = Data +. The board converts the Arduino signal voltage according to DMX (RS485). Impedance is 100 Ohm.
Type PCB Design Board
Height 12.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot