Easter Opening Hours and Delivery Dates here

Whadda WPK802 Expansion kit , ideal for DIY electronics projects

Order Code:

17-3913

Brand: Whadda MPN: WPK802 EAN-13: 5410329729851
  • Country of Origin: China
  • View All

Discontinued


830 points solder-free breadboard - 5 x 10K resistors (RA10K0) - 5 x 2K resistors - 5 x 220R resistors (RA220E0) - 1 x 1602 LCD module (LCD1602BLC) - 1 x T-shape GPIO expansion card - 1 x -shaped cable for GPIO board - 1 x infrared receiver VS1838 - 1 x mini remote control for IR infrared receiver (WPI317) - 1 x 50k potentiometer (K047AM) - 4 x button with round cap 4-pin 12 x 12 mm - 1 x 40 pin 2.54 mm single line male pin header - 3 x photo sensitive transistor (SGPT5053C) - 1 x LM35 temperature sensor (LM35DZ) - 1 x active viewfinder 5 V - 1 x Passive buzzer 5 V - 30 x breadboard bridge wire mm different length - 1 x 20P / 20 cm male at female jumper - 1 x - 1 x max7219 + 1088As matrix 8 x 8 LED module - 1 x PCF8591 analogueue to digital converter module + 3P jumper - 1 X 5 mm RGB LED - 1 x flame sensor YG1006 (IR photodiode) - 2 x tilt sensor (MERS4) - 1 x shift register 74HC595N - 1 x 1 digit 7 segment display SMA42056 - 1 x 4 digits 7 segment display SMA420564 - 1 x plastic carton 20 0 x 140 x 48 mm
Type Expansion Kit

Trustpilot