Whadda WPK801 Expansion kit Versatile and easy-to-use expansion solution

Order Code:

17-3912

Brand: Whadda MPN: WPK801 EAN-13: 5410329729844
  • Country of Origin: China
  • View All

Discontinued


830 dots solderless breadboard - 10 x 10K resistors (RA10K0) - 10 x 560R resistors (RA560E0) - 10 x 5.1K resistors - 1 x 1602 LCD module (LCD1602BLC) - 1 x T-shape GPIO expansion card - 1 x GPIO board ribbon cable - 1 x infrared receiver module (WPI317) - 1 x infrared receiver module mini-remote control (WPI317) - 1 X 50k potentiometer (K047AM) - 4 x button with round cap 4-pin 12 x 12 mm - 2 x red LED 5 mm - 2 x GREEN LED 5 mm - 2 x yellow LED 5 mm - 1 x RGB LED 5 mm - 1 x 40 pin 2.54 mm single Line connector header - 1 x - 1 x - 1 x 5 V stepper motor with ULN2003 driver board - 1 x DHT11 digital temperature and humidity sensor - 1 x PL2303 USB-TTL serial converter cable - 1 x rain sensor module - 2 x photo-sensitive transistor (SGPT5053C) - 1 x temperature sensor (DS18B20) - 1 X Plastic clear Box 200 x 140 x 48 mm
Type Expansion Kit

Trustpilot